+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61810350

Cable tie; L: 100mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 20.5mm

NEW

Manufacturer: LAPP

Manufacturer part number:
61810350
TME Symbol:
LP-61810350

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.1m
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
20.5mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
TY-FAST
Gross weight0.33 g
EAN code4044773387384
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61810350
0 in TME stock
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
Net price for quantities from 3000 pcs - 0.03 USDGross price for quantities from 3000 pcs - 0.03 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)