+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61812980

Cable tie; L: 680mm; W: 4.6mm; acid resistant steel AISI 316L


Manufacturer: LAPP

Manufacturer part number:
61812980
TME Symbol:
LP-61812980

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
680mm
Tie width
4.6mm
Tie material
acid resistant steel AISI 316L
Application - series/manufacturer
FLEXIMARK®
Gross weight6 g
Certificates
EAN code4044773379891
See other products in this category: Cable Ties – Metal LAPP,
*
61812980
0 in TME stock
Net price for quantities from 100 pcs - 1.77 USDGross price for quantities from 100 pcs - 1.77 USD
Net price for quantities from 300 pcs - 1.57 USDGross price for quantities from 300 pcs - 1.57 USD
Net price for quantities from 500 pcs - 1.43 USDGross price for quantities from 500 pcs - 1.43 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.