+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61813010

Cable tie; L: 360mm; W: 7.9mm; acid resistant steel AISI 316L


Manufacturer: LAPP

Manufacturer part number:
61813010
TME Symbol:
LP-61813010

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.36m
Tie width
7.9mm
Tie material
acid resistant steel AISI 316L
Application - series/manufacturer
FLEXIMARK®
Gross weight7.26 g
Certificates
EAN code4044773379860
See other products in this category: Cable Ties – Metal LAPP,
*
61813010
0 in TME stock
Net price for quantities from 100 pcs - 1.44 USDGross price for quantities from 100 pcs - 1.44 USD
Net price for quantities from 300 pcs - 1.28 USDGross price for quantities from 300 pcs - 1.28 USD
Net price for quantities from 500 pcs - 1.16 USDGross price for quantities from 500 pcs - 1.16 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.