+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61813085

Cable tie; L: 100mm; W: 4.6mm; acid resistant steel AISI 316L


Manufacturer: LAPP

Manufacturer part number:
61813085
TME Symbol:
LP-61813085

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.1m
Tie width
4.6mm
Tie material
acid resistant steel AISI 316L
Plating material
polyester
Application - series/manufacturer
FLEXIMARK®
Gross weight250 g
Certificates
EAN code4044776202691
See other products in this category: Cable Ties – Metal LAPP,
*
61813085
0 in TME stock
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 300 pcs - 1.44 USDGross price for quantities from 300 pcs - 1.44 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.