+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83252695

Markers; 2÷3.5mm; transparent; -40÷80°C; push-in; UL94V-0; L: 23mm

Manufacturer: LAPP

Manufacturer part number:
83252695
TME Symbol:
LP-83252695

Specification

Manufacturer
LAPP
Type of cable accessories
markers
Cable external diameter
2...3.5mm
Colour
transparent
Operating temperature
-40...80°C
Mechanical mounting
push-in
Cable accessories application
cables and wires
Flammability rating
UL94V-0
Length
23mm
Gross weight335.8 g
Certificates
EAN code4044773823387
See other products in this category: Wire Markers LAPP,
*
83252695
1 in TME stock
Net price for quantities from 1 pcg - 68.62 USDGross price for quantities from 1 pcg - 68.62 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.