+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83256146

Label; 25mm; 94mm; yellow; FLEXIMARK®; self-adhesive; Size: A4; 10s.


Manufacturer: LAPP

Manufacturer part number:
83256146
TME Symbol:
LP-83256146

Specification

Manufacturer
LAPP
Type of storage accessories
label
Width
25mm
Length
94mm
Colour
yellow
Manufacturer series
FLEXIMARK®
No. of labels
240pcs.
Version
self-adhesive
Size
A4
Quantity in set/package
10s.
Max. wire diameter
21mm
Gross weight167.59 g
Certificates
EAN code4044773210477
See other products in this category: Printers and Markers LAPP,
See other products from this series.:
*
83256146
1 in TME stock
Net price for quantities from 1 pcg - 80.71 USDGross price for quantities from 1 pcg - 80.71 USD
Net price for quantities from 3 pcg - 75.66 USDGross price for quantities from 3 pcg - 75.66 USD
Net price for quantities from 5 pcg - 72.99 USDGross price for quantities from 5 pcg - 72.99 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.