+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

83256148

Label; 25mm; 142.5mm; yellow; FLEXIMARK®; self-adhesive; Size: A4


Manufacturer: LAPP

Manufacturer part number:
83256148
TME Symbol:
LP-83256148

Specification

Manufacturer
LAPP
Type of storage accessories
label
Width
25mm
Length
142.5mm
Colour
yellow
Manufacturer series
FLEXIMARK®
No. of labels
160pcs.
Version
self-adhesive
Size
A4
Quantity in set/package
10s.
Max. wire diameter
36mm
Gross weight167.77 g
Certificates
EAN code4044773210439
See other products in this category: Printers and Markers LAPP,
See other products from this series.:
*
83256148
0 in TME stock
Net price for quantities from 1 pcg - 81.07 USDGross price for quantities from 1 pcg - 81.07 USD
Net price for quantities from 3 pcg - 76.00 USDGross price for quantities from 3 pcg - 76.00 USD
Net price for quantities from 5 pcg - 70.94 USDGross price for quantities from 5 pcg - 70.94 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.