+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83256154

Label; 50mm; 142.5mm; yellow; FLEXIMARK®; self-adhesive; Size: A4


Manufacturer: LAPP

Manufacturer part number:
83256154
TME Symbol:
LP-83256154

Specification

Manufacturer
LAPP
Type of storage accessories
label
Width
50mm
Length
142.5mm
Colour
yellow
Manufacturer series
FLEXIMARK®
No. of labels
80pcs.
Version
self-adhesive
Size
A4
Quantity in set/package
10s.
Max. wire diameter
36mm
Gross weight166.4 g
Certificates
EAN code4044773210156
See other products in this category: Printers and Markers LAPP,
See other products from this series.:
*
83256154
0 in TME stock
Net price for quantities from 1 pcg - 80.71 USDGross price for quantities from 1 pcg - 80.71 USD
Net price for quantities from 3 pcg - 75.66 USDGross price for quantities from 3 pcg - 75.66 USD
Net price for quantities from 5 pcg - 72.13 USDGross price for quantities from 5 pcg - 72.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.