+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

83259079

Identification tags; 12mm; 40mm; 28mm; transparent; for labels

Manufacturer: LAPP

Manufacturer part number:
83259079
TME Symbol:
LP-83259079

Specification

Manufacturer
LAPP
Type of storage accessories
identification tags
Width
12mm
Length
40mm
Label length
28mm
Colour
transparent
Application of storage accessories
for labels
Material
polyetylene
Operating temperature
-75...80°C
Resistance to
UV rays
Quantity in set/package
50pcs.
Gross weight102 g
Certificates
EAN code4044773194395
See other products in this category: Printers and Markers LAPP,
*
83259079
0 in TME stock
Net price for quantities from 1 pcg - 27.82 USDGross price for quantities from 1 pcg - 27.82 USD
Net price for quantities from 3 pcg - 26.06 USDGross price for quantities from 3 pcg - 26.06 USD
Net price for quantities from 5 pcg - 24.50 USDGross price for quantities from 5 pcg - 24.50 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.