+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-A104-T9D8-C6T

HMI panel; 10.4"; 800x600; 24VDC; CAN,Ethernet,RS232C,RS422,USB


Manufacturer: AUTONICS

Manufacturer part number:
LP-A104-T9D8-C6T
TME Symbol:
LP-A104-T9D8-C6T

Specification

Manufacturer
AUTONICS
Type of automation module
HMI panel
Screen size
10.4"
Display resolution
800x600
Supply voltage
  • 24V DC
Interface
  • CAN
  • Ethernet
  • RS232C
  • RS422
  • USB
Gross weight1.7278 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: HMI Panels AUTONICS,
*
LP-A104-T9D8-C6T
1 in TME stock
Net price for quantities from 1 pcs - 547.28 USDGross price for quantities from 1 pcs - 547.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts