+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP10-V180120000000

Voltage monitoring relay; 220÷254VAC; for DIN rail mounting


Manufacturer: LUMEL

Manufacturer part number:
LP10-V180120000000
TME Symbol:
LP10-V180120000000

Specification

Manufacturer
LUMEL
Type of automation module
voltage monitoring relay
Controlled parameter
neutral cable break, overvoltage, phase asymmetry, phase failure, undervoltage
Mounting
for DIN rail mounting
Manufacturer series
LP10-V
Kind of output 1
NC
Operating temperature
-10...55°C
Output 1 electrical parameters
250V AC / 5A
Leads
screw terminals
Contact actuation delay
0...10s
IP rating
IP20
Body dimensions
18x90x66.5mm
Kind of output 2
NC
Controlled parameter range
220...254V AC
Supply voltage
  • 220...254V AC
Power supply
  • from tested wiring system
Gross weight88.7 g
Certificates
See other products in this category: Monitoring Relays LUMEL,
See other products from this series.:
*
LP10-V180120000000
1 in TME stock
Net price for quantities from 1 pcs - 55.98 USDGross price for quantities from 1 pcs - 55.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.