+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPE6024CV

Power supply: switching; LED; 60W; 24VDC; 2.5A; 220÷240VAC; IP67


Manufacturer: ESPE

Manufacturer part number:
LPE6024CV
TME Symbol:
LPE6024CV

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
60W
Output voltage
24V DC
Output current
2.5A
IP rating
IP67
Body dimensions
166x40x33mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-10...40°C
Electrical connection
wires
Lead length
0.2m
Number of outputs
1
Additional functions
active PFC
Efficiency
85%
Power consumption without load
<0.5W
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Dimensions
Gross weight397.7 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LPE6024CV
152 in TME stock
Net price for quantities from 1 pcs - 17.70 USDGross price for quantities from 1 pcs - 17.70 USD
Net price for quantities from 5 pcs - 16.74 USDGross price for quantities from 5 pcs - 16.74 USD
Net price for quantities from 10 pcs - 15.79 USDGross price for quantities from 10 pcs - 15.79 USD
Net price for quantities from 20 pcs - 14.83 USDGross price for quantities from 20 pcs - 14.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts