+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ESPE | |
Type of power supply | switching | |
Application | LED | |
Kind of power supply | LED | |
Power | 0.15kW | |
Output voltage | 12V DC | |
Output current | 12.5A | |
IP rating | IP67 | |
Body dimensions | 190x52x37mm | |
Protection | anti-overvoltage OVP, over current OCP, short circuit protection SCP | |
Operating temperature | -20...45°C | |
Electrical connection | wires | |
Number of outputs | 1 | |
Additional functions | PFC | |
Efficiency | 89% | |
Power consumption without load | <400mW | |
Operating modes | constant voltage |