+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPM-04B-I-16R

Fuse holder; 11mm; 15A; Leads: cables; 24V; Wire colour: red


Manufacturer: OPTIFUSE

Manufacturer part number:
LPM-04B-I-16R
TME Symbol:
LPM-04B-I-16R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
11mm
Maximum current
15A
Leads
cables
Rated voltage
24V
Wire colour
red
Gross weight17.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPM-04B-I-16R
0 in TME stock
Net price for quantities from 100 pcs - 10.42 USDGross price for quantities from 100 pcs - 10.42 USD
Net price for quantities from 200 pcs - 9.31 USDGross price for quantities from 200 pcs - 9.31 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.