+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of power supply | switching | |
Kind of power supply | open | |
Power | 151.2W | |
Number of outputs | 1 | |
Output voltage | 27V DC | |
Output current | 5.6A | |
Operating temperature | -10...60°C | |
Efficiency | 85% | |
Protection | anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP | |
Body dimensions | 222x75x41mm | |
Electrical connection | plug with 3,96mm pitch | |
Manufacturer series | LPP-150 | |
Additional functions | active PFC | |
Related items | BVH-21T-P1.1, SVH-200BK22, VHR-5N, VHR-6N | |
Output voltage range | 25.7...29.7V DC |