+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPR-02B-14R

Fuse holder; 19mm; 20A; Leads: cables; 58V; Wire colour: red

Manufacturer: OPTIFUSE

Manufacturer part number:
LPR-02B-14R
TME Symbol:
LPR-02B-14R

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse size
19mm
Maximum current
20A
Leads
cables
Rated voltage
58V
Wire colour
red
Operating temperature
-40...85°C
Gross weight17.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
LPR-02B-14R
18 in TME stock
Net price for quantities from 1 pcs - 4.43 USDGross price for quantities from 1 pcs - 4.43 USD
Net price for quantities from 20 pcs - 4.09 USDGross price for quantities from 20 pcs - 4.09 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 200 pcs - 3.41 USDGross price for quantities from 200 pcs - 3.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs