+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LQP02HQ2N4BZ2E

Inductor: film; SMD; 01005; 2.4nH; 450mA; R: 0.2Ω; LQP; 180mm; ±0,1nH

NEW

Manufacturer: MURATA

Manufacturer part number:
LQP02HQ2N4BZ2E
TME Symbol:
LQP02HQ2N4BZ2E

Specification

Manufacturer
MURATA
Type of inductor
film
Mounting
SMD
Case - inch
01005
Case - mm
0402
Inductance
2.4nH
Operating current
0.45A
Resistance
0.2Ω
Manufacturer series
LQP
Resonant frequency
9.5GHz
Roll diameter max.
180mm
Tolerance
±0,1nH
Operating temperature
-55...125°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
LQP02HQ2N4BZ2E
0 in TME stock
No. of pieces (Multiplicity: 15 000)
Minimum order quantity: 15 000.
Multiplicity: 15 000.
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD