+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR-BA9S-24AC/DC

LED lamp; BA9S; red; 24VDC; 24VAC


Manufacturer: POLAM-ELTA

Manufacturer part number:
LR-BA9S-24AC/DC
TME Symbol:
LR-BA9S-24AC/DC

Specification

Manufacturer
POLAM-ELTA
Type of lamp
LED lamp
Kind of handle
BA9S
Colour
red
Operating voltage
24V AC, 24V DC
Dimensions
Gross weight1.98 g
See other products in this category: Miniature light sources POLAM-ELTA,
*
LR-BA9S-24AC/DC
0 in TME stock
Net price for quantities from 1 pcs - 2.48 USDGross price for quantities from 1 pcs - 2.48 USD
Net price for quantities from 5 pcs - 2.26 USDGross price for quantities from 5 pcs - 2.26 USD
Net price for quantities from 20 pcs - 2.04 USDGross price for quantities from 20 pcs - 2.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs