+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LR-SH-105DMN

Relay: electromagnetic; Ucoil: 5VDC; SPST-NO; Icontacts max: 8A


Manufacturer: GOODSKY

Manufacturer part number:
LR-SH-105DMN
TME Symbol:
LR-SH-105DMN

Specification

Manufacturer
GOODSKY
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
8A
AC contacts rating @R
8A / 277V AC
DC contacts rating @R
8A / 30V DC
Manufacturer series
LR
Switched voltage
max. 30V DC, max. 400V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
147Ω
Coil voltage min.
3.5V DC
Coil voltage max.
7.5V DC
Operate time
8ms
Body dimensions
28x5x15mm
Release time
4ms
Coil power consumption
170mW
Mechanical durability
5000000 cycles
Contact resistance
100mΩ
Electrical life
50000 cycles
Contact material
AgSnO2
Coil current
34mA
Number of pins
5
Design
single coil
Operating temperature
-40...85°C
Gross weight6 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Miniature Electromagnetic Relays GOODSKY,
See other products from this series.:
*
LR-SH-105DMN
0 in TME stock
Net price for quantities from 500 pcs - 2.35 USDGross price for quantities from 500 pcs - 2.35 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 500.
Multiplicity: 50.