+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-3528WW60RN-1

LED tape; white warm; Case (mm): 3528; LED/m: 60; 10mm; IP65; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-3528WW60RN-1
TME Symbol:
LS-3528WW60RN-1

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white warm
Case - mm
3528
LED per meter amount
60
Width
10mm
IP rating
IP65
Viewing angle
120°
Maximum power per meter
4.8W/m
Min. colour rendering index
75
Operating voltage
12V DC
Colour temperature
2900-3300K
Mounting
SMD
Luminosity
360lm/m
Number of pins
2
Operating temperature
-20...60°C
Cutting length
50mm
Gross weight38.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-3528WW60RN-1
27 in TME stock
Net price for quantities from 1 m - 4.82 USDGross price for quantities from 1 m - 4.82 USD
Net price for quantities from 5 m - 4.12 USDGross price for quantities from 5 m - 4.12 USD
Net price for quantities from 10 m - 3.71 USDGross price for quantities from 10 m - 3.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m