+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-5050W60RN-2

LED tape; white cold; Case (mm): 5050; LED/m: 60; 10mm; IP20; 120°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LS-5050W60RN-2
TME Symbol:
LS-5050W60RN-2

Specification

Manufacturer
LUCKYLIGHT
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
5050
LED per meter amount
60
Width
10mm
IP rating
IP20
Viewing angle
120°
Maximum power per meter
14.4W/m
Min. colour rendering index
70
Operating voltage
12V DC
Colour temperature
6000-6500K
Mounting
SMD
Luminosity
1080lm/m
Number of pins
2
Operating temperature
-20...60°C
Cutting length
50mm
Gross weight21.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LUCKYLIGHT,
*
LS-5050W60RN-2
0 in TME stock
Net price for quantities from 1 m - 7.36 USDGross price for quantities from 1 m - 7.36 USD
Net price for quantities from 5 m - 6.29 USDGross price for quantities from 5 m - 6.29 USD
Net price for quantities from 10 m - 5.65 USDGross price for quantities from 10 m - 5.65 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 mCardboard = 50 m