+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LS-L120-9.6W-6500K

LED tape; white cold; Case (mm): 2835; LED/m: 120; 8mm; IP20; 120°


Manufacturer: LEDDEX

Manufacturer part number:
LS-L120-9.6W-6500K
TME Symbol:
LS-L120-9.6W-6500K

Specification

Manufacturer
LEDDEX
Type of optoelectronic module
LED tape
LED colour
white cold
Case - mm
2835
LED per meter amount
120
Width
8mm
IP rating
IP20
Viewing angle
120°
Wattage per meter
9.6W/m
Thickness
2mm
Light source efficiency
130lm/W
Colour temperature
6500K
Mounting
SMD
LEDs' features
without cover
Luminosity
1248lm/m
Number of pins
2
Cutting length
25mm
Gross weight3.9 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon LEDDEX,
*
LS-L120-9.6W-6500K
15 in TME stock
Net price for quantities from 1 m - 11.70 USDGross price for quantities from 1 m - 11.70 USD
Net price for quantities from 5 m - 10.35 USDGross price for quantities from 5 m - 10.35 USD
Net price for quantities from 15 m - 9.55 USDGross price for quantities from 15 m - 9.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 m