+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | ams OSRAM | |
Type of diode | LED | |
LED colour | red | |
Mounting | SMD | |
Case - inch | 0805 | |
Luminosity | 28...180mcd | |
Operating voltage | 2...2.5V DC | |
Dimensions | 2x1.3x0.8mm | |
Viewing angle | 150° | |
LED current | 20mA | |
Wavelength | 625...650nm | |
Front | flat | |
Manufacturer series | CHIPLED® |