+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSD030AUE-10A-01

Display: LED; 7-segment; 8mm; 0.3"; No.char: 1; red; 6.5mcd; cathode

Manufacturer: WENRUN

Manufacturer part number:
LSD030AUE-10A-01
TME Symbol:
LSD030AUE-10A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
6.5mcd
Common electrode
cathode
Dimensions
13x7.5mm
Mounting
THT
Wavelength
640nm
Gross weight0.892 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD030AUE-10A-01
6027 in TME stock
Net price for quantities from 2 pcs - 0.34 USDGross price for quantities from 2 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 475 pcsCardboard = 2 375 pcs