+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSD030BAG-10A-02

Display: LED; 7-segment; 8mm; 0.3"; No.char: 1; green; 3.8mcd; anode


Manufacturer: WENRUN

Manufacturer part number:
LSD030BAG-10A-02
TME Symbol:
LSD030BAG-10A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.3"
Number of characters
1
Colour
green
Luminosity
3.8mcd
Common electrode
anode
Dimensions
13x7.5mm
Mounting
THT
Wavelength
570nm
Gross weight0.895 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD030BAG-10A-02
670 in TME stock
Net price for quantities from 3 pcs - 0.22 USDGross price for quantities from 3 pcs - 0.22 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Product available till the stock lasts