+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSD039AAG-101-04

Display: LED; 7-segment; 9.9mm; 0.39"; No.char: 1; green; 4.6mcd


Manufacturer: WENRUN

Manufacturer part number:
LSD039AAG-101-04
TME Symbol:
LSD039AAG-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
9.9mm
Digit height
0.39"
Number of characters
1
Colour
green
Luminosity
4.6mcd
Common electrode
cathode
Dimensions
13x10mm
Mounting
THT
Wavelength
570nm
Gross weight1.132 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD039AAG-101-04
2860 in TME stock
Net price for quantities from 2 pcs - 0.30 USDGross price for quantities from 2 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerTray = 361 pcsCardboard = 1 805 pcs