+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LSD150BAG-101-01

Display: LED; 7-segment; 38.1mm; 1.5"; No.char: 1; green; 8.6mcd

Manufacturer: WENRUN

Manufacturer part number:
LSD150BAG-101-01
TME Symbol:
LSD150BAG-101

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
38.1mm
Digit height
1.5"
Number of characters
1
Colour
green
Luminosity
8.6mcd
Common electrode
anode
Dimensions
44x30.6mm
Mounting
THT
Wavelength
570nm
Gross weight11.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LSD150BAG-101-01
4456 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.49 USDGross price for quantities from 5 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 30 pcs - 0.43 USDGross price for quantities from 30 pcs - 0.43 USD
Net price for quantities from 60 pcs - 0.42 USDGross price for quantities from 60 pcs - 0.42 USD
Net price for quantities from 90 pcs - 0.41 USDGross price for quantities from 90 pcs - 0.41 USD
Net price for quantities from 150 pcs - 0.41 USDGross price for quantities from 150 pcs - 0.41 USD
Net price for quantities from 300 pcs - 0.40 USDGross price for quantities from 300 pcs - 0.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTray = 30 pcsCardboard = 150 pcs