+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LT70\4-24

Signalling column; red/orange/green/blue; LED; 24VDC; IP65; LT70


Manufacturer: SPAMEL

Manufacturer part number:
LT70\4-24
TME Symbol:
LT70-4-24

Specification

Manufacturer
SPAMEL
Type of signaller
signalling column
Colour
red/orange/green/blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Manufacturer series
LT70
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight525.5 g
Certificates
EAN code5907723249455
See other products in this category: Signalling Columns SPAMEL,
See other products from this series.:
*
LT70\4-24
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 150.26 USDGross price for quantities from 1 pcs - 150.26 USD
Net price for quantities from 5 pcs - 140.25 USDGross price for quantities from 5 pcs - 140.25 USD
Net price for quantities from 10 pcs - 130.23 USDGross price for quantities from 10 pcs - 130.23 USD