+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KOA
Manufacturer | KOA | |
Type of thermistor | PTC | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Max. voltage | 50V | |
Resistance | 2kΩ | |
Case - inch | 0805 | |
Tolerance | ±5% | |
Body dimensions | 0.5x2x1.25mm | |
Manufacturer series | LT73 | |
Case - mm | 2012 |