+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC-5623JG

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 4; green; anode

NEW

Manufacturer: LITEON

Manufacturer part number:
LTC-5623JG
TME Symbol:
LTC-5623JG

Specification

Manufacturer
LITEON
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
4
Colour
green
Luminosity
0.32...0.7mcd
Common electrode
anode
Mounting
THT
Wavelength
572nm
Operating current
25mA
Operating voltage
2.05...2.6V
Frame colour
black
Power
70mW
Gross weight8 g
Certificates
See other products in this category: 7-segment LED displays LITEON,
*
LTC-5623JG
0 in TME stock
Net price for quantities from 4800 pcs - 1.39 USDGross price for quantities from 4800 pcs - 1.39 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 4 800.
Multiplicity: 10.