+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 14.2mm | |
Digit height | 0.56" | |
Number of characters | 4 | |
Colour | white | |
Common electrode | anode | |
Mounting | THT | |
Operating current | 10mA | |
Operating voltage | 2.7...3.2V | |
Frame colour | black | |
Power | 35mW |