+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTD036AUE-101C-03

Display: LED; 7-segment; 9.14mm; 0.36"; No.char: 3; red; 6.5mcd


Manufacturer: WENRUN

Manufacturer part number:
LTD036AUE-101C-03
TME Symbol:
LTD036AUE-101C

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
9.14mm
Digit height
0.36"
Number of characters
3
Colour
red
Luminosity
6.5mcd
Common electrode
cathode
Dimensions
14x22.5mm
Mounting
THT
Wavelength
640nm
Gross weight2.455 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LTD036AUE-101C-03
3436 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 5 pcs - 0.52 USDGross price for quantities from 5 pcs - 0.52 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 154 pcsCardboard = 770 pcs