+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-307G-012A

LED; green; 5mm; 19mcd; 50°; No.of term: 2; round; 100mW

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-307G-012A
TME Symbol:
LTL-307G-012A

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
5mm
Luminosity
19mcd
Viewing angle
50°
Wavelength
569nm
LED lens
diffused
Mounting
THT
Number of terminals
2
Shape
round
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-307G-012A
0 in TME stock
Net price for quantities from 20000 pcs - 0.04 USDGross price for quantities from 20000 pcs - 0.04 USD
No. of pieces (Multiplicity: 2 000)