+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-4231N-002

LED; green; 3mm; 3.7÷12.6mcd; 60°; Front: convex; No.of term: 2

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-4231N-002
TME Symbol:
LTL-4231N-002

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
green
LED diameter
3mm
Luminosity
3.7...12.6mcd
Viewing angle
60°
Wavelength
569nm
LED lens
diffused, green
LED current
30mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-55...100°C
Shape
round
Luminosity of green colour
3.7...12.6mcd
Operating voltage
2.1...2.6V
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4231N-002
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 24 000.
Multiplicity: 1 500.
Net price for quantities from 24000 pcs - 0.04 USDGross price for quantities from 24000 pcs - 0.04 USD