+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTL-4261NR-022

LED; red; 3mm; 19÷60mcd; 60°; Front: convex; No.of term: 2; -40÷100°C

NEW

Manufacturer: LITEON

Manufacturer part number:
LTL-4261NR-022
TME Symbol:
LTL-4261NR-022

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
LED diameter
3mm
Luminosity
19...60mcd
Viewing angle
60°
Wavelength
638nm
LED current
40mA
Mounting
THT
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Operating temperature
-40...100°C
Shape
round
Operating voltage
1.8...2.4V
Power
0.1W
Number of diodes
1
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs Round LITEON,
*
LTL-4261NR-022
0 in TME stock
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 16 500.
Multiplicity: 1 500.
Net price for quantities from 16500 pcs - 0.05 USDGross price for quantities from 16500 pcs - 0.05 USD