+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTPL-G35UVC275PC

LED; UV; 150mA; 274nm; 5.8VDC; SMD

NEW

Manufacturer: LITEON

Manufacturer part number:
LTPL-G35UVC275PC
TME Symbol:
LTPL-G35UVC275PC

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
UV
LED current
150mA
Wavelength
274nm
Operating voltage
5.8V DC
Mounting
SMD
Radiant power
22mW
Caution!
  • UV diodes emit harmful radiation to your eyes and skin. Use protective equipment when working with them.
Gross weight0.05 g
Certificates
See other products in this category: UV LEDs LITEON,
*
LTPL-G35UVC275PC
0 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 10 000.
Multiplicity: 500.
Net price for quantities from 10000 pcs - 1.78 USDGross price for quantities from 10000 pcs - 1.78 USD