+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTR-5888DH

Phototransistor; THT; 100mW; Dim: 5x4.77x3mm; 30V; Front: convex

Manufacturer: LITEON

Manufacturer part number:
LTR-5888DH
TME Symbol:
LTR-5888DH

Specification

Manufacturer
LITEON
Type of photoelement
phototransistor
Mounting
THT
Maximum power
0.1W
Dimensions
5x4.77x3mm
Collector-emitter voltage
30V
Dark current
0.1µA
Front
convex
Rise time
15µs
Operating temperature
-40...85°C
Gross weight0.3 g
Certificates
See other products in this category: Phototransistors LITEON,
*
LTR-5888DH
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Product for special order