+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-010VEKT

LED; red; SMD; 115°; 75mW; round; No.of diodes: 1

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-010VEKT
TME Symbol:
LTST-010VEKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red
Mounting
SMD
Viewing angle
115°
Power
75mW
Shape
round
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-010VEKT
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 12 000.
Multiplicity: 4 000.
Net price for quantities from 12000 pcs - 0.08 USDGross price for quantities from 12000 pcs - 0.08 USD