+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red/green | |
Mounting | SMD | |
Case - inch | 0606 | |
Operating voltage | 2...2.4/2...2.4V DC | |
Dimensions | 1.6x1.5x0.55mm | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 571nm, 631nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of red colour | 18...45mcd | |
Luminosity of green colour | 18...35mcd | |
Power | 75/75mW |