+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red/green/blue | |
Mounting | SMD | |
Case | PLCC6 | |
Viewing angle | 120° | |
Wavelength | 465nm, 518nm, 630nm | |
LED lens | diffused | |
LED version | tricolour | |
Power | 80/72mW | |
Front | flat | |
Operating temperature | -40...85°C | |
Shape | rectangular | |
Number of terminals | 6 | |
Number of diodes | 3 |