+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case - inch | 1208 | |
Case - mm | 3020 | |
Luminosity | 120mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 525nm | |
LED lens | transparent | |
Power | 76mW | |
Front | convex | |
Operating temperature | -20...80°C | |
Shape | rectangular | |
Number of terminals | 2 | |
Operating voltage | 2.8...3.6V | |
Number of diodes | 1 |