+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

LTST-S326KGJRKT

LED; red/green; SMD; 1208; 2÷2.4/2÷2.4VDC; 3x2x1mm; 130°; 20mA

Manufacturer: LITEON

Manufacturer part number:
LTST-S326KGJRKT
TME Symbol:
LTST-S326KGJRKT

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
red/green
Mounting
SMD
Case - inch
1208
Operating voltage
2...2.4/2...2.4V DC
Dimensions
3x2x1mm
Viewing angle
130°
LED current
20mA
Wavelength
571nm, 631nm
LED lens
transparent
LED version
angular, bicolour
Luminosity of red colour
18...45mcd
Luminosity of green colour
18...35mcd
Power
75/75mW
Gross weight0.018 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-S326KGJRKT
57769 in TME stock
Net price for quantities from 1 pcs - 0.30 USDGross price for quantities from 1 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.21 USDGross price for quantities from 10 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 300 pcs - 0.07 USDGross price for quantities from 300 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 750 pcs - 0.06 USDGross price for quantities from 750 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.06 USDGross price for quantities from 3000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs