+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | green/red | |
Mounting | SMD | |
Luminosity | 100mcd, 150mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
Wavelength | 525nm, 631nm | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of green colour | 150mcd | |
Power | 76/75mW | |
Front | convex | |
Operating temperature | -20...80°C | |
Shape | rectangular | |
Number of terminals | 3 | |
Operating voltage | 2...2.4/3.5...3.8V | |
Number of diodes | 2 |