+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTST-T680QSWT

LED; SMD; PLCC2; 120°; 20mA; 590nm; round; 2.1V; No.of diodes: 1

NEW

Manufacturer: LITEON

Manufacturer part number:
LTST-T680QSWT
TME Symbol:
LTST-T680QSWT

Specification

Manufacturer
LITEON
Type of diode
LED
Mounting
SMD
Case
PLCC2
Viewing angle
120°
LED current
20mA
Wavelength
590nm
Shape
round
Operating voltage
2.1V
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: SMD colour LEDs LITEON,
*
LTST-T680QSWT
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 10 000.
Multiplicity: 2 000.
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD