+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-5630AZL50-EU

LED; white cold; SMD; Case (mm): 5630; 45.5÷68lm; 5000K; 80; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-5630AZL50-EU
TME Symbol:
LTW-5630AZL50-EU

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - mm
5630
Luminosity
45.5...68lm
Colour temperature
5000K
Min. colour rendering index
80
Viewing angle
120°
LED current
120mA
Dimensions
5.6x3x0.9mm
LED lens
orange
Front
flat
Operating voltage
2.8...3.3V DC
Power
650mW
Chromatic coordinates
x: 0.345; y: 0.355
Light source efficiency
144lm/W
Gross weight0.046 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630AZL50-EU
12030 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.09 USDGross price for quantities from 25 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 3000 pcs - 0.05 USDGross price for quantities from 3000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs