+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTW-5630SZP30

LED; white warm; SMD; Case (mm): 5630; 26.1÷33.8lm; 3000K; 80; 120°

Manufacturer: LITEON

Manufacturer part number:
LTW-5630SZP30
TME Symbol:
LTW-5630SZP30

Specification

Manufacturer
LITEON
Type of diode
LED
LED colour
white warm
Mounting
SMD
Case - mm
5630
Luminosity
26.1...33.8lm
Colour temperature
3000K
Min. colour rendering index
80
Viewing angle
120°
LED current
32.5mA
Dimensions
5.6x3x0.9mm
LED lens
orange
Front
flat
Operating voltage
5.2...6V DC
Power
0.75W
Chromatic coordinates
x: 0.434; y: 0.403
Light source efficiency
171lm/W
Gross weight0.047 g
Certificates
See other products in this category: SMD white LEDs LITEON,
*
LTW-5630SZP30
63655 in TME stock
Net price for quantities from 5 pcs - 0.08 USDGross price for quantities from 5 pcs - 0.08 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 3 000 pcs