+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | white | |
Mounting | SMD | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Luminosity | 330...710mcd | |
Viewing angle | 130° | |
LED current | 25mA | |
Dimensions | 3.2x1.6x1.1mm | |
Power | 76mW | |
Operating voltage | 2.8...3.6V | |
Chromatic coordinates | x: 0.31; y: 0.32 | |
Shape | rectangular | |
Number of diodes | 1 |