+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LU126-150

Cable tie; L: 150mm; W: 12mm; acid resistant steel AISI 316; 1112N


Manufacturer: RAYCHEM RPG

Manufacturer part number:
LU126-150
TME Symbol:
LU126-150

Specification

Manufacturer
RAYCHEM RPG
Type of cable accessories
cable tie
Length
0.15m
Tie width
12mm
Tie material
acid resistant steel AISI 316
Tie strength
1112N
Colour
natural, steel
Version
perforated
Loop diameter max
34mm
Thickness
0.3mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Cable Ties – Metal RAYCHEM RPG,
*
LU126-150
89 in TME stock
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 100 pcs