+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCB-10

Hand magnifier; Mag: x2; Lens: Ø75mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GCB-10
TME Symbol:
LUP-104

Specification

Manufacturer
GOLDTOOL
Type of tool
hand magnifier
Magnification
x2
Lens dimensions
Ø75mm
Inspection tool features
glass lens
Length
178mm
Gross weight82.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses GOLDTOOL
*
GCB-10
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs