+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GCB-026

Folding magnifier; Mag: x2; Lens: Ø103mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GCB-026
TME Symbol:
LUP-6

Specification

Manufacturer
GOLDTOOL
Type of tool
folding magnifier
Magnification
x2
Lens dimensions
Ø103mm
Inspection tool features
  • a base construction provides convenient access from each side
  • folded magnifier dimensions: 40x160x130 mm
  • glass lens
  • matt plastic housing
  • the base is fitted with a metric and imperial scale
Gross weight294.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Magnifying Glasses GOLDTOOL,
*
GCB-026
27 in TME stock
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 5 pcs - 5.87 USDGross price for quantities from 5 pcs - 5.87 USD
Net price for quantities from 10 pcs - 5.22 USDGross price for quantities from 10 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 50 pcs